IES224 | IFM electronic
Inductive sensor, PNP/NPN, flush mounting M8, not flush, 1 Form A (N/O), 30 V (DC), 100 mA, IES224
Order No.: 82P5203
EAN: 4021179321013
MPN:
IES224
Unit Price (€ / pc.)
83.6332 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
83.63 € *
Price list
Quantity
Price per unit*
1 pcs.
83.6332 €
3 pcs.
80.0156 €
5 pcs.
76.6836 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IES224, IFM electronic
Features
- Suitable for industrial, mobile, cooling and lubricating applications
- High protection rating for the requirements of harsh industrial environments
- Flexible use thanks to large operating temperature range
- Safe detection due to large sensing range and low sensor tolerances
- Reduced storage due to wide range of applications
Technical specifications
Connection | M8-Steckverbinder | |
Version | PNP/NPN | |
Detecting distance | 6 mm | |
Length | 30 mm | |
Assembly | Einbaumontage M8, nicht bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP65/IP66/IP67/IP68/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |