OIV 902 | Kern
Video microscope, 4x, 5 megapixel, Kern, OIV 902
Unit Price (€ / pc.)
3,558.10 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: On Request **
Video microscope, OIV 902, Kern
The entry level video microscope with bright image reproduction and intuitive operation. The KERN OIV-9 is a video microscope which has been constructed to optimise digital stereo microscopy. Our well-conceived, comprehensive solution with axial optical unit enables immediate, simple display of your samples on the screen.
Features
- The LED incident illumination unit (ring) included as standard guarantees the very best illumination of your sample
- The intuitive software and wireless USB mouse, both included with delivery, make it possible for you to easily process your results digitally and store them
- Using an HDMI interface it is possible to connect an additional monitor and in this way you can observe two devices operated in parallel in real time
- The video microscope has one HDMI and two USB 2.0 interfaces as well as a micro SD card slot
Technical specifications
Resolution | 5 Megapixel | |
illuminated | Yes | |
Product type | Videomikroskop | |
Interfaces | USB/HDMI/MicroSD | |
Magnification | 4 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90118000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |