OZL 465 | Kern
Stereo microscope, 4x, LED, Kern, OZL 465
Unit Price (€ / pc.)
723.52 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
|- The products in the KERN OZL-46 series are stereo zoom microscopes, which will impress you with their quality, easy handling, flexibility as well as their stability and economical price|- The LED incident and transmitted illumination included as standard guarantees the very best illumination of your sample|- The highlight of the KERN OZL 465/OZL 466is the strong, continuously dimmable, integrated LED ring illumination in the objective housing, which ensures uniform, shadow-free illumination. An LED transmitted light variant is also included|- As well as excellent optical characteristics and their large working surface, these models offer the highest level of comfort in this class - ideal for training companies, workshops as well as assembly and repair workstations, e.g. in the electronics industry|- The zoom objective offers you continuous magnification from 7×–45×|- The KERN OZL-46 series is available as a binocular or trinocular version|- The pillar stand offers you the highest level of flexibility and the freedom to remove the microscope head and to integrate it into other modular systems, for example into a universal stand|- A large selection of eyepieces, external illumination units as well as auxiliary objectives are available as accessories|- A protective dust cover, eye cups, as well as multi-lingual user instructions are included in the scope of the delivery|- A C-mount adapter is required to connect a camera to the trinocular version|Scope of application|In vitro fertilisation, detection of parasites, zoology and botany, tissue preparation, section, quality control|Applications/Samples|Samples with focus on three-dimensional, zoom with variable magnification (depth, thickness), e.g. insects, seeds, circuit boards, components|Technical data|- Optical system: Greenough optics|- Brightness adjustable (separate)|- Lens barrel 45° tilt|- Magnification ratio: 6,4:1|- Light distribution 50:50|- Eye distance: 55.0 - 75.0 mm |- dioptre compensation both sides|- Overall dimensions W×D×H 300×240×420 mm|- Net weight approx. 4,085 kg|
Technical specifications
Version | LED | |
illuminated | Yes | |
Product type | Stereomikroskop | |
Magnification | 4 |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |