0010087 | LAPP

PVC connection and control cable ÖLFLEX CLASSIC 100 450/750 V 3 G 2.5 mm², AWG 14, unshielded, gray, 0010087

Order No.: 30P9343
EAN: 4044774534435
MPN:
0010087
ÖLFLEX CLASSIC100 450V/ 3G2,5
0010087 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
3.4391 € *
Available: 19 mtr.
Leadtime: 3 Weeks **
Total Price:
3.44 € *
Price list
Quantity
Price per unit*
1 mtr.
3.4391 €
10 mtr.
3.1297 €
50 mtr.
2.8917 €
100 mtr.
2.6537 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC Control cable, 0010087/100, LAPP

ÖLFLEX® CLASSIC 100 - flexible PVC cable, colour coded, power and control cable for various applications, 450/750V, also for YSLY or YY.

FEATURES

  • Good chemical resistance
  • Torsion-resistant
  • Flame-retardant
  • High electrical performance

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material PVC
Core colour sequence VDE 0293-308
Number of cores 3
Version Anschluss- und Steuerleitung
Outer diameter 9 mm
AWG cross-section AWG 14
Colour grau
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 2,5 mm²
Material PVC
Rated voltage 750 V
Rated voltage U0 450 V
Standard number IEC, EN
Test voltage 4 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes