00100933/100 | LAPP
PVC connection and control cable ÖLFLEX CLASSIC 100 450/750 V 3 x 2.5 mm², AWG 14, unshielded, gray, 00100933/100
Order No.: 30P9375
EAN: 4044774534664
MPN:
00100933/100
ÖLFLEX CLASSIC100 450V/ 3X2,5
Series: ÖLFLEX CLASSIC 100 450/750 V
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.0107 € *
Available: 70 mtr.
Total Price:
3.01 € *
Price list
Quantity
Price per unit*
1 mtr.
3.0107 €
10 mtr.
2.7489 €
50 mtr.
2.5347 €
100 mtr.
2.3086 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC Control cable, 00100933/100, LAPP
ÖLFLEX® CLASSIC 100 - flexible PVC cable, colour coded, power and control cable for various applications, 450/750V, also for YSLY or YY.
FEATURES
- Good chemical resistance
- Torsion-resistant
- Flame-retardant
- High electrical performance
Technical Data
- Cable material: Copper, bright
- Core insulation material: PVC
- Color: gray
- Conductor category: Cl.5 = fine-stranded
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection and control cable | |
| Number of cores | 3 | |
| Cable cross-section | 2.5 mm² | |
| AWG cross-section | AWG 14 | |
| Colour | gray | |
| Material | PVC | |
| Outer diameter | 9 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Core colour sequence | VDE 0293-308 | |
| Drag chain suitable | No | |
| Standard number | IEC, EN | |
| Rated voltage | 750 V | |
| Rated voltage U0 | 450 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |