00100883/100 | LAPP
PVC connection and control cable ÖLFLEX CLASSIC 100 450/750 V 4 G 2.5 mm², AWG 14, unshielded, gray, 00100883/100
Order No.: 30P9399
EAN: 4044774534480
MPN:
00100883/100
ÖLFLEX CLASSIC100 450V/ 4G2,5
Series: ÖLFLEX CLASSIC 100 450/750 V
Unit Price (€ / mtr.)
4.3911 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
4.39 € *
Price list
Quantity
Price per unit*
1 mtr.
4.3911 €
10 mtr.
3.9865 €
50 mtr.
3.6771 €
100 mtr.
3.3796 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC Control cable, 00100883/100, LAPP
ÖLFLEX® CLASSIC 100 - flexible PVC cable, colour coded, power and control cable for various applications, 450/750V, also for YSLY or YY.
FEATURES
- Good chemical resistance
- Torsion-resistant
- Flame-retardant
- High electrical performance
Technical Data
- Cable material: Copper, bright
- Core insulation material: PVC
- Color: gray
- Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material | PVC | |
Core colour sequence | VDE 0293-308 | |
Number of cores | 4 | |
Version | Anschluss- und Steuerleitung | |
Outer diameter | 10 mm | |
AWG cross-section | AWG 14 | |
Colour | grau | |
Halogen free | No | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 2,5 mm² | |
Material | PVC | |
Rated voltage | 750 V | |
Rated voltage U0 | 450 V | |
Standard number | IEC, EN | |
Test voltage | 4 kV | |
Shielding | ungeschirmt | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |