0010100/100 | LAPP

PVC connection and control cable ÖLFLEX CLASSIC 100 450/750 V 2 x 4.0 mm², AWG 12, unshielded, gray, 0010100/100

Order No.: 30P9329
EAN: 4044774534701
MPN:
0010100/100
ÖLFLEX CLASSIC100 450V/ 2X4
0010100/100 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
3.4153 € *
Available: 0 mtr.
Leadtime: 7 Weeks **
Total Price:
341.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.4153 €

PVC Control cable, 0010100/100, LAPP

ÖLFLEX® CLASSIC 100 - flexible PVC cable, colour coded, power and control cable for various applications, 450/750V, also for YSLY or YY.

FEATURES

  • Good chemical resistance
  • Torsion-resistant
  • Flame-retardant
  • High electrical performance

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material PVC
Core colour sequence VDE 0293-308
Number of cores 2
Version Anschluss- und Steuerleitung
Outer diameter 10 mm
AWG cross-section AWG 12
Colour grau
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 4,0 mm²
Material PVC
Rated voltage 750 V
Rated voltage U0 450 V
Standard number IEC, EN
Test voltage 4 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available No
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes