0010210/100 | LAPP
PVC connection and control cable ÖLFLEX CLASSIC 100 450/750 V 3 G 4.0 mm², AWG 12, unshielded, gray, 0010210/100
Order No.: 30P9357
EAN: 4044774536088
MPN:
0010210/100
ÖLFLEX CLASSIC100 450V/ 3G4
Series: ÖLFLEX CLASSIC 100 450/750 V
Unit Price (€ / mtr.)
4.5696 € *
Available: 0 mtr.
Leadtime: On Request **
PVC Control cable, 0010210/100, LAPP
ÖLFLEX® CLASSIC 100 - flexible PVC cable, colour coded, power and control cable for various applications, 450/750V, also for YSLY or YY.
FEATURES
- Good chemical resistance
- Torsion-resistant
- Flame-retardant
- High electrical performance
Technical Data
- Cable material: Copper, bright
- Core insulation material: PVC
- Color: gray
- Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material | PVC | |
Core colour sequence | VDE 0293-308 | |
Number of cores | 3 | |
Version | Anschluss- und Steuerleitung | |
Outer diameter | 11 mm | |
AWG cross-section | AWG 12 | |
Colour | grau | |
Halogen free | No | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 4,0 mm² | |
Material | PVC | |
Rated voltage | 750 V | |
Rated voltage U0 | 450 V | |
Standard number | IEC, EN | |
Test voltage | 4 kV | |
Shielding | ungeschirmt | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |