83495254 | murrplastik
Hose screw fitting, M20, PA, IP68 (6bar), black, 83495254
Unit Price (€ / pc.)
23.6691 € *
Available: 0 pcs.
Leadtime: 1 Week **
Conduit fitting, 83495254, murrplastik
The rotatable DVW 90° conduit fitting is made of specially modified polyamide 6, thermoplastic elastomer, and nickel-plated brass. The material is halogen-, phosphor-, and cadmium-free.
Features
- Quick assembly, insert conduit, screw upper part tight, done
- No parts can get lost, delivered completely assembled
- Resistant to vibration due to lockable cap nut
- Clamping along entire circumference, ensuring maximum tensile strength
Technical specifications
Colour | schwarz | |
Thread size | M20 | |
Material | PA | |
max. operating temperature | 110 °C | |
min. operating temperature | -40 °C | |
Degree of protection (IP) | IP68 (6bar) |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |