83181424 | murrplastik
Protective hose, inside Ø 28.5 mm, outside Ø 34.5 mm, BR 62 mm, PA, gray, 83181424
Unit Price (€ / mtr.)
16.541 € *
Available: 0 mtr.
Leadtime: 1 Week **
Cable protection conduit, 83181424, murrplastik
The cable protection conduit is made of specially modified polyamide 12. The material is halogen-, phosphor-, and cadmium-free. The conduit is suitable for dynamic applications involving medium to high mechanical loads. The EW-PRF cable protection conduit is used both in robotics engineering and in the aviation industry.
Features
- High flexibility
- Excellent impact strength
- Excellent self-extinguishing properties
- Very low levels of smoke gas
Technical specifications
Outer diameter | 34.5 mm | |
Bending radius | 62 mm | |
Colour | grau | |
Inner diameter | 28.5 mm | |
Material | PA | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Nominal width | 29 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |