44015 | Myrra

Electronic transformer, 0.6 VA, 12 V, 50 mA, 44015

Order No.: 34C959
EAN: 4099891346713
MPN:
44015
44015 Myrra PCB Transformers
Image may differ
Unit Price (€ / pc.)
2.9869 € *
Available: 34 pcs.
Leadtime: 18 Weeks **
Total Price:
2.99 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9869 €
10 pcs.
2.6894 €
50 pcs.
2.3919 €
100 pcs.
2.1539 €
500 pcs.
1.9397 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electronic Transformer, 44015, Myrra

Features

  • Insulation voltage 4 KV (6 KV MYRRA test)
  • 100 % tested production
  • Certification : CCA procedure on request
Technical specifications
Ausgangsleistung 0.6 W
Breite 27.6 mm
Höhe 15.3 mm
Länge 32.6 mm
Primärspannung 230 V
Sekundärspannung (1) 12 V
Sekundärstromstärke (1) 50 mA
Logistics
Ursprungsland CN
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes