44700 | Myrra

Electronic transformer, 2.8 VA, 15 V, 187 mA, 44700

Order No.: 34C990
EAN: 4099891346782
MPN:
44700
44700 Myrra PCB Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0821 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
154.11 € *
Price list
Quantity
Price per unit*
50 pcs.
3.0821 €
100 pcs.
2.9750 €
200 pcs.
2.8917 €
500 pcs.
2.7965 €
1000 pcs.
2.7013 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Output power 2.8 W
Primary voltage 230 V
Secondary voltage (1) 15 V
Secondary amperage 1 187 mA
Length 32.6 mm
Width 27.6 mm
Height 29.8 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85043180
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes