44013 | Myrra
Electronic transformer, 0.6 VA, 6 V, 100 mA, 44013
Order No.: 34C957
EAN: 4099891346706
MPN:
44013
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1773 € *
Standard delivery time from the manufacturer is: 21 Weeks
Electronic Transformer, 44013, Myrra
Features
- Vacuum Filling
- Coils with two compartments
- Self-extinguishing plastics UL 94 VO
- Inherently short circuit proof
- Insulation voltage 4 KV (6 KV MYRRA test)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 0.6 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 6 V | |
| Secondary amperage 1 | 100 mA | |
| Length | 32.6 mm | |
| Width | 27.6 mm | |
| Height | 15.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |