44052 | Myrra
Electronic transformer, 1 VA, 15 V, 67 mA, 44052
Order No.: 34C966
EAN: 4099891346720
MPN:
44052
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9393 € *
Standard delivery time from the manufacturer is: 21 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 1 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 15 V | |
| Secondary amperage 1 | 67 mA | |
| Length | 32.6 mm | |
| Width | 27.6 mm | |
| Height | 22.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |