PBSS8110T,215 | NEXPERIA

Bipolar junction transistor, NPN, 1 A, 100 V, SMD, SOT-23, PBSS8110T,215

Order No.: 29S1083
EAN: 4099879030856
MPN:
PBSS8110T,215
Series: PBSS
PBSS8110T,215 NEXPERIA Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.2059 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
617.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.2059 €

NPN transistor, PBSS8110T,215, NEXPERIA

NPN low VCEsat transistor in a small SOT23 (TO-236AB) surface-mounted device (SMD) plastic package.

Features

  • Low collector-emitter saturation voltage
  • High collector current capability: IC and ICM

Applications

  • Telecom infrastructure
  • Industrial
  • Supply line switching
  • Battery charger
  • LCD backlighting
  • Driver in low supply voltage applications
Technical specifications
Ausführung NPN
Gehäuse SOT-23
max. Temperatur 150 °C
max.Spannung zwischen Kollektor und Basis Vcbo 120 V
max.Spannung zwischen Kollektor und Emitter Vceo 100 V
min. Temperatur -65 °C
Montage SMD
Sättigungsspannung 200 mV
Transitfrequenz fTmin 100 MHz
Verlustleistung VA (AC) 0.3 W
Kollektorstrom 1 A
Max Gleichstromverstärkung 500 mA
Min Gleichstromverstärkung 150 mA
Logistics
Zolltarifnummer 85412900
Originalverpackung Rolle mit 3.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 6/8/11
SVHC frei Yes