2090295 | OBO Bettermann

Locking screw, PG29, IP68, silver, 2090295

Order No.: 46P1701
EAN: 4012195194293
MPN:
2090295
168 MS PG29
2090295 OBO Bettermann Cable Glands Image 1
2090295 OBO Bettermann Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
8.4133 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
420.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
8.4133 €

Screw plug, 2090295, OBO Bettermann

Screw plug N in accordance with DIN 46320, with PG thread to DIN 40430. In conjunction with sealing ring, types 107, 170 or 171, protection rating IP68 (5 bar/1 hr). Sealing ring not contained in the scope of delivery.

Technical specifications
Ausführung Verschlussschraube
Farbe silber
Gewindegröße PG29
Länge 8 mm
Material Messing, vernickelt
Schutzart (IP) IP68
Logistics
Zolltarifnummer 74153900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes