AV400461J | Panasonic
Ultraminiature snap-action switche, On-On, solder connection, pin plunger, 0.98 N, 0.1 A/30 VDC, IP40, AV400461J
Unit Price (€ / pc.)
2.3324 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
10 pcs.
2.0587 €
100 pcs.
1.8088 €
250 pcs.
1.7255 €
*incl. VAT plus shipping costs
**Subject to prior sale
Superminiature snap-action switches, type Panasonic AV4.
With solder terminals; Contact type: CO, gold-plated. Switching voltage: 30 VDC. Switching current range: 0.2 mA to 0.1 A. Useful life: mechanical/electrical 300000/200000 cycles. Degree of protection: IP 40.
With plunger actuator, type AV4.
Technical attributes (type, actuating force): AV400461, 0.98 N
Technical specifications
Connection | Lötanschluss | |
Design | gerade | |
Actuator | Stift Stößel | |
actuating force | 0,98 N | |
Latching switching function | Ein-Ein | |
Breaking capacity | 0,1 A/30 VDC | |
Switching point | 5,4 mm ±0,15 mm | |
Protection class | IP40 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |