PCE-ITE 55A | PCE Instruments

Grounding meter PCE-ITE 55A, CAT III 600 V, CAT IV 300 V, 0.1 to 999 MΩ, 1000 V (DC), 550 V (AC)

Order No.: 31K0558
EAN: 4250348732019
MPN:
PCE-ITE 55A
PCE-ITE 55A PCE Instruments Electric Installation and Insulation Testers Image 1
PCE-ITE 55A PCE Instruments Electric Installation and Insulation Testers Image 2
PCE-ITE 55A PCE Instruments Electric Installation and Insulation Testers Image 3
PCE-ITE 55A PCE Instruments Electric Installation and Insulation Testers Image 4
Image may differ
Unit Price (€ / pc.)
715.1781 € *
Available: 0 pcs.
Available in 4 Days: 49 pcs.
Leadtime: 9 Weeks **
Total Price:
715.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
715.1781 €

Earth tester, PCE-ITE 55A, PCE Instruments

The earth tester is a multifunctional measuring device designed for testing electrical safety in accordance with the standards EN 61557 and DIN VDE 0100. It offers many functions specifically designed for the inspection and assessment of electrical installations. The earth tester can perform precise measurements of insulation resistance between live parts and ground. With special functions for RCDs, both Type A and AC- controlled residual current circuit breakers can be efficiently tested, ensuring the proper functioning of these vital protective devices.

The earth tester allows for the quick and accurate measurement of loop resistance to ensure that, in the event of a fault current, sufficient resistance is present to ensure a safe disconnection. Additionally, a measurement of the protective conductor resistance allows for checking the continuity of conductors and connections. A graphical representation of the wiring helps the operator perform measurements accurately. The brightness of the display can be adjusted in 4 levels. An adjustable alarm tone warns of errors or exceeding the limit. The adjustable auto-off time of the earth tester prevents unintentional battery discharge.

Features

  • Insulation resistance
  • Line and fault loop impedance
  • Continuity test
  • Testing of EV charging stations with optional test adapter
  • Includes test leads

Scope of delivery

  • 1 x installation tester PCE-ITE 55A
  • 1 x test cable for EU Schuko sockets
  • 3 x test leads 1m
  • 3 x test probes
  • 3 x crocodile clips
  • 1 x carrying strap
  • 6 x 1.5V AA batteries
  • 1 x factory calibration certificate
Technical specifications
Version RCD-Test 10 mA-1 A
Batteries 6 x AA
Product type Erdungsmessgerät
Degree of protection (IP) IP42
Surge voltage category CAT III 600 V, CAT IV 300 V
Insulation resistance Max 999 MΩ
Insulation resistance Min 0.1 MΩ
Max measured value DC voltage 1000 V
Max measured value AC voltage 550 V
Logistics
Country of origin RS
Customs tariff number 90303100
Compliance
RoHS conform in_review
SVHC free not_specified