PCE-PVS 20 | PCE Instruments
Piezoelectric vibration sensor, 12-24 VDC, PCE-PVS 20
Vibration sensor, PCE-PVS 20, PCE Instruments
The piezoelectric vibration sensor has been developed for continuous monitoring of the vibration velocity. The piezoelectric vibration sensor measures the vibration velocity in the range of ± 12.7 mm/s or ± 25.4 mm/s in the frequency range between 3 Hz and 1500 kHz.
The measured vibration velocity is output as a 4-20 mA process current. The vibration sensor is connected to a controller or process display in a current loop via a MIL-C-5015 connector. Depending on the design, the connection socket is mounted vertically or horizontally on the piezoelectric vibration sensor. The piezoelectric vibration sensor can be operated with a voltage of 12-24 V DC.
V DC.
Features
- Horizontal or vertical installation
- Process signal output
- M6 process connection
- Robust construction
Scope of delivery
- 1 x PCE-PVS 20 piezoelectric vibration sensor
- 1 x MIL-C 5015 plug on 5 m cable
Product type | Piezoelektrischer Vibrationssensor | |
Version | Prozesssignalausgang, 4-20 mA, 12-24 VDC | |
Frequency range | 3 Hz-1500 kHz | |
Accuracy | ± 12,7/25,4 m/s |
Country of origin | CN |
Customs tariff number | 90319000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |