1424010 | Phoenix Contact
Panel feed through, 4 pole, IDC connection, screw locking, straight, 1424010
Unit Price (€ / pc.)
20.6703 € *
Available: 0 pcs.
Leadtime: On Request **
Panel feed-through, 1424010, Phoenix Contact
Panel feed-through, QUICKON connection, 1-2.5 mm², 690 V, 20 A, gray, without QUICKON nut, assembly thread: M25, Spade connection, 2.5 mm²
Features
- Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
- Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
- Safer connection with mechanical coding to protect against mismatching, and touch-proof protection
- Efficient - by using panel feed-throughs, devices no longer need to be opened in order to connect cables
Technical specifications
Ausführung | Flachsteckanschluss 4,8 x 0,8 mm | |
Bestückung | bestückt | |
Gehäusematerial | PA | |
Kontaktanschluss | Schneidklemmanschluss | |
Kontaktoberfläche | versilbert | |
Leiterquerschnitt | 1,0-2,5 mm² | |
Montage | Vorderwandmontage M33 | |
Orientierung | gerade | |
Polzahl | 4-polig | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |