1378318 | Phoenix Contact
Socket header, 8 pole, pitch 2.5 mm, straight, black, 1378318
Unit Price (€ / pc.)
0.6664 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
PCB connector, 1378318, Phoenix Contact
PCB connector, color: black, nominal current: 5 A, rated voltage (III/2): 160 V, contact connection type: Socket, number of rows: 2, number of positions: 8, product range: DD21PC 0,85/.., pitch: 2.5 mm, connection method: Crimp connection, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: CONNEXIS DD, locking: Snap-in locking, mounting: Self-locking flange.
Features
- Cost-effective connection of crimped conductors in large quantities
- Small component size for applications where space is at a premium
- Intuitive locking mechanism prevents accidental disconnection
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 2 | |
Ausführung | Buchsenleiste | |
Farbe | schwarz | |
Kontaktart | Buchse | |
Nennspannung | 160 V | |
Nennstrom | 5 A | |
Orientierung | gerade | |
Polzahl | 8-polig | |
Rastermaß | 2.5 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |