3036440 | Phoenix Contact
Protective conductor terminal, spring balancer connection, 0.08-6.0 mm², 2 pole, 8 kV, yellow/green, 3036440
Nicht geeignet für Neudesigns - Last time buy Hersteller: 30.06.2025
Unit Price (€ / pc.)
4.5339 € *
Available: 0 pcs.
Leadtime: On Request **
Spring cage ground terminal block, 3036440, Phoenix Contact
Spring cage ground terminal block, number of connections: 2, connection method: Spring-cage connection, 1 level, cross section: 0.08 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.
Features
- Same shape and pitch as the feed-through terminal blocks
- Contact is made free from mechanical and electrical errors by simply snapping onto the DIN rail
Technical specifications
Connection | Federzuganschluss | |
Number of terminals | 2 | |
Version | Schutzleiterklemme | |
AWG cross-section | AWG 28 bis 10 | |
Rated surge voltage | 8 kV | |
Width | 6.2 mm | |
Colour | gelb/grün | |
Height | 43 mm | |
Length | 64.5 mm | |
Cable cross-section | 0,08-6,0 mm² | |
Pin number | 2-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |