4769634003 | Raychem
Heatshrink tubing, 3:1, (6/2 mm), PE, crosslinked, orange, 4769634003
Unit Price (€ / mtr.)
1.5113 € *
Available: 0 mtr.
Leadtime: 30 Weeks **
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
3000 mtr.
1.5113 €
3750 mtr.
1.4518 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, DR-25-TW-3/16-0-SP, Raychem
DR-25-TW-3/16-0-SP is a heat-shrinkable, flexible, chemical andabrasion resistant tubing. This product is specially formulated for optimum high-temperature fluid resistance, and long term heat resistance. Is also suitable as a jacketing material for military ground vehicle cables and harnesses.
Features
- Flame-retardant
- System 25 tubing
- 2:1 Shrink ratio
- RoHS compliant
Technical specifications
Farbe | orange | |
Innendurchmesser nach Schrumpfung | 2 mm | |
Innendurchmesser vor Schrumpfung | 6 mm | |
Innenkleber vorhanden | No | |
Material | PE, vernetzt | |
max. Temperatur | 135 °C | |
min. Temperatur | -55 °C | |
Schrumpfrate | 3:1 | |
Schrumpftemperatur | 80 °C | |
Wanddicke | 0.65 mm |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |