199983 | Riegler
Push-button safety coupling NW 7.4, G3/8AG
Order No.: 63G122
EAN: 4047322698405
MPN:
199983
DKSKAG38
Unit Price (€ / pc.)
24.9781 € *
Available: 0 pcs.
Available in 3 Days: 379 pcs.
Leadtime: On Request **
Total Price:
24.98 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9781 €
5 pcs.
23.7167 €
10 pcs.
22.2054 €
25 pcs.
20.8845 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pushbutton safety coupling, 199983, Riegler
The safety coupling with pushbutton operation has an inner diameter of 7.4 and is made of rotating aluminum. It has a G 3/8 IT connection and can withstand a maximum operating pressure of 12 bar. The temperature range for this coupling is -20 °C to 70 °C. When it is pressed for the first time, air is relieved from the coupling but the plug in the coupling remains locked. The plug is only disconnected when the pushbutton is pressed for the second time. The dreaded "whiplash effect" is avoided and the risk of injury to the operator virtually eliminated.
Applications
- Pneumatic system
- Machine and plant engineering
- Manufacturing industry
- Workshops
- Automotive
Technical specifications
Connection | G 3/8 AG | |
Pressure range | 12 bar | |
Pressure range of setting | bis 6 bar |
Download
Logistics
Country of origin | EU |
Customs tariff number | 84812090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |