GBX060032K | Schneider Electric

Planetary gearbox for stepper motor drive, 32:1, 44 Nm, outer Ø 60 mm, GBX060032K

Order No.: 02P6277
EAN: 4099891529932
MPN:
GBX060032K
GBX060032K Schneider Electric Accessories for Motors and Gears
Image may differ
Unit Price (€ / pc.)
569.7125 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
569.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
569.7125 €
Technical specifications
Outer diameter 60 mm
Torque 44 Nm
speed 100 1/min
Suitable for Schrittmotorantrieb
Inner diameter 14 mm
max. operating temperature 90 °C
min. operating temperature -25 °C
Product type Planetengetriebe
Gear transmission 32:1
Logistics
Country of origin DE
Customs tariff number 84834051
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei