GBX1600041404F | Schneider Electric
Planetary gearbox for stepper motor drive, 4:1, 450 Nm, outer Ø 160 mm, GBX1600041404F
Unit Price (€ / pc.)
2,481.0072 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,481.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,481.0072 €
Technical specifications
Outer diameter | 160 mm | |
Torque | 450 Nm | |
speed | 100 1/min | |
Suitable for | Schrittmotorantrieb | |
max. operating temperature | 90 °C | |
min. operating temperature | -25 °C | |
Product type | Planetengetriebe | |
Gear transmission | 4:1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84834029 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |