EVP2PE2222R | Schneider Electric

EVlink Parking spare part housing, gray 22 kW 2xT2RFID

Order No.: 02P5763
EAN: 3606480882920
MPN:
EVP2PE2222R
Series: EVlink
EVP2PE2222R Schneider Electric Car Chargers
Image may differ
Unit Price (€ / pc.)
4,151.9814 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4,151.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,151.9814 €

EVlink Parking Spare Part Enclosure, EVP2PE2222R, Schneider Electric

EVlink Parking spare part housing, gray 22 kW 2xT2 RFID.

Technical specifications
Ausführung Gehäuse
Farbe grau
Stromversorgung 230 V
Logistics
Ursprungsland FR
Zolltarifnummer 85371098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei