18832 | Schneider Electric
Circuit breaker, 1 pole, D characteristic, 20 A, 125 V (DC), 240 V (AC), screw connection, DIN rail, IP20, 18832
Device circuit breaker, 18832, SCHNEIDER
The 18832 is a low voltage circuit breaker. It is a 1P circuit breaker with 1 protected pole and 20 A in rated current and D tripping curve. The rated short circuit breaking capacity goes up to 50 kA at 220 VAC to 240 VAC conforming to EN/IEC 60947-2 standard. This miniature circuit breaker protects circuits against short circuit and overload current. It is suitable for isolation in the industrial sector.
The fault tripping is indicated by a red mechanical state indicator light on the front face of the circuit breaker. It has an electrical endurance going up to 10000 cycles and a mechanical endurance going up to 20000 cycles. According to IEC 60529 standard, the degree of protection is IP20 and IP40 in enclosure.
Features
- Thermal-magnetic
- High breaking capacity
- ON/OFF trip indicator
- Overvoltage category IV
- Protection of the circuit against short-circuit currents
Tripping characteristics | D | |
Pin number | 1-polig | |
Rated current | 20 A | |
Rated voltage (DC) | 125 V | |
Rated voltage (AC) | 240 V | |
Connection | Schraubanschluss | |
Type of mounting | DIN-Schiene | |
Actuator | Kippbetätiger | |
Degree of protection (IP) | IP20 |
Country of origin | FR |
Customs tariff number | 85362010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |