LV429341 | Schneider Electric

Conversion accessory, for rotary handle, LV429341

Order No.: 03P5265
EAN: 4099889308648
MPN:
LV429341
Series: Compact
LV429341 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
45.0772 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
45.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.0772 €

Conversion accessories, LV429341, Schneider Electric

It is a direct rotary handle for Compact NSX 100/160/250 and PowerPact Multistandard H/J frames devices. It is suitable for isolation and it is used for the control of an MCC switchboard. It maintains the access to trip unit settings and to the push to trip button. It is equipped with a standard black handle. There is an indication of the three device positions O (OFF), I (ON) and tripped. The degrees of protection are IP43 and IK07. The switchboard door locking is depending on the device position. The switchboard door cannot be opened if the circuit breaker is ON or in tripped position. The circuit breaker cannot be closed if the door is open.

Technical specifications
Geeignet für Drehgriff
Zubehörart Umbauzubehör
Logistics
Ursprungsland FR
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei