PDC6BD6 | Schneider Electric
Multi-cable connection, for NSXm/PPB, PDC6BD6
Unit Price (€ / pc.)
114.5375 € *
Available: 0 pcs.
Leadtime: On Request **
Cable connector, PDC6BD6, Schneider Electric
The PowerPacT B circuit breaker is a power distribution connector capable of handling up to 125A of current. It is designed to accommodate wire sizes ranging from 14 to 6AWG.
Technical specifications
Suitable for | NSXm/PPB | |
Accessory Type | Mehrkabelanschluss |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85362090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |