22114-457 | SCHROFF

C profile rail, steel, (L x W x H) 650 x 15 x 30 mm, 22114-457

Order No.: 85H2942
EAN: 4036088111907
MPN:
22114-457
Series: Eurorack
SCHROFF
22114-457 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
47.60 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
47.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.60 €

C-profile rail, 22114-457, SCHROFF

C-rails are used for better cable management. They are usually installed behind the 19" uprights. They are compatible with standard cable clamps.

Technical specifications
Breite 15 mm
Höhe 30 mm
Länge 650 mm
Material Stahl
Produkt-Art C‐Profilschiene
Logistics
Ursprungsland FR
Zolltarifnummer 73269098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes