3-137-418 | SCHURTER

Choke, THT, 7.8 mH, 4 A, 3-137-418

Order No.: 74D2256
EAN: 4099891951566
MPN:
3-137-418
DKCV-1 COMP.CHOKE 2PH 4A 7.8mH
Series: DKCV-1
SCHURTER
3-137-418 SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
4.6291 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
4.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
360 pcs.
4.6291 €

Compensated Choke, 3-137-418, SCHURTER

The current compensated single-phase choke features nanocrystalline cores and THT terminals, along with a flange designed for attachment to a printed circuit board.

Features

  • Very high inductance
  • Compact design with a small footprint
  • Open design optimizes heat dissipation

Applications

  • Switching power supplies
  • Medical equipment
  • Laboratory equipment
  • Test equipment
  • Frequency inverters
Technical specifications
Version Choke
Design THT
Width 16.8 mm
DC current 4 A
DC resistance 15.7 mΩ
Height 25 mm
Inductance 7.8 mH
Length 19.4 mm
Tolerance -30/+50 %
Logistics
Country of origin CN
Customs tariff number 85045000
Original Packaging Carton with 180 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes