3410.0025.02 | SCHURTER

SMD-Fuse SMD 1206, 375 mA, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 3410.0025.02

Order No.: 59P5034
EAN: 4099889110838
MPN:
3410.0025.02
Series: MGA
SCHURTER
3410.0025.02 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.6898 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
1.6898 €

SMD-Fuse, 3410.0025.02, SCHURTER

The 3410.0025.02 is a SMD super quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material glass tube
  • Material terminals nickel tin-plated
  • Hermetically sealed and robust construction
  • High breaking capacity up to 300 A

Applications

  • Applications where high reliability and availability is needed
  • Medical equipment
  • Offshore
  • Defense
Technical specifications
Version SMD-Fuse
Tripping characteristics FF
Breaking capacity 50 A
Design SMD 1206
Width 1.55 mm
Enclosure SMD
Height 1.55 mm
Length 3.2 mm
Rated voltage (AC) 125 V
Rated voltage (DC) 125 V
Rated current 375 mA
Logistics
Country of origin CH
Customs tariff number 85361010
MSL MSL 1
Original Packaging Blister with 750 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes