SP77447 | shiverpeaks
Connection cable, 7.5 m, blue, DVI-D plug (24+1) to DVI-D plug (24+1), SP77447
Order No.: 13M5020
EAN: 4099891017453
MPN:
SP77447
Unit Price (€ / pc.)
27.4533 € *
Available: 1 pcs.
Available in 5 Days: 22 pcs.
Leadtime: 1 Week **
Total Price:
27.45 € *
Price list
Quantity
Price per unit*
1 pcs.
27.4533 €
5 pcs.
25.7992 €
10 pcs.
24.1213 €
25 pcs.
22.4672 €
*incl. VAT plus shipping costs
**Subject to prior sale
DVI 24+1 cable, SP77447, shiverpeaks
DVI-D connection cable, 24+1, dual-link, gold-plated contacts, with 2x ferrite, 7.5 m.
Technical specifications
Connection (1) | DVI-D plug (24+1) | |
Connection (2) | DVI-D plug (24+1) | |
Version | connection cable | |
Colour | blue | |
Cable length | 7.5 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |