1000132 | SICK
Reflector, 6-angular, SW 48 mm for sensors, 1000132
Order No.: 24G436
EAN: 4047084100017
MPN:
1000132
PL50A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.3176 € *
Standard delivery time from the manufacturer is: 1 Week
Reflector type PL
Type: PL50A
Design: hexagonal
Dimensions: width across flats 48 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector | |
| Version | 6-angular, SW 48 mm | |
| Suitable for | sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90029000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |