1002314 | SICK
Reflector, 30 x 50 mm for sensors, 1002314
Order No.: 24G432
EAN: 4047084100079
MPN:
1002314
PL30A
Unit Price (€ / pc.)
28.1197 € *
Standard delivery time from the manufacturer is: 1 Week
Reflector type PL
Type: PL30A
Dimensions: 30 x 50 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector | |
| Version | 30 x 50 mm | |
| Suitable for | sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90029000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |