1003865 | SICK
Reflector, 80 x 80 mm for sensors, 1003865
Order No.: 24G438
EAN: 4047084100086
MPN:
1003865
PL80A
Unit Price (€ / pc.)
40.9241 € *
Available: 0 pcs.
Leadtime: On Request **
Reflector type PL
Type: PL80A
Dimensions: 80 x 80 mm
Technical specifications
Version | 80 x 80 mm | |
Suitable for | Sensoren | |
Product type | Reflektor |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90029000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |