1012719 | SICK

Reflector, 20 x 40 mm for sensors, 1012719

Order No.: 24G430
EAN: 4047084104022
MPN:
1012719
PL20A
1012719 SICK Accessories for Sensors Image 1
1012719 SICK Accessories for Sensors Image 2
Image may differ
Unit Price (€ / pc.)
17.6477 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
17.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.6477 €

Reflector, type PL

Type: PL20A

Dimensions: 20 x 40 mm

Technical specifications
Version 20 x 40 mm
Suitable for Sensoren
Product type Reflektor
Logistics
Country of origin JP
Customs tariff number 90029000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes