1012720 | SICK
Reflector, 40 x 60 mm for sensors, 1012720
Order No.: 24G434
EAN: 4047084104039
MPN:
1012720
PL40A
Unit Price (€ / pc.)
38.2585 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
38.26 € *
Price list
Quantity
Price per unit*
1 pcs.
38.2585 €
5 pcs.
35.9618 €
15 pcs.
34.5814 €
50 pcs.
33.0582 €
150 pcs.
31.6778 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reflector type PL
Type: PL40A
Dimensions: 40 x 60 mm
Technical specifications
Version | 40 x 60 mm | |
Suitable for | Sensoren | |
Product type | Reflektor |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90029000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |