1019246 | SICK
Reflecting light barrier, NPN or PNP, 10-30 VDC, M12-connector, IP67, 1019246
Unit Price (€ / pc.)
186.5563 € *
Available: 0 pcs.
Leadtime: On Request **
Diffuse mode sensor, 6012643, SICK
The rectangular photoelectric proximity sensor utilizes visible red light for background suppression.
Technical specifications
Connection | M12-Steckverbinder | |
Activation time | 0.5 ms | |
Output | NPN oder PNP | |
Product type | Reflexionslichtschranke | |
Degree of protection (IP) | IP67 | |
Voltage | 10-30 VDC | |
Power supply | 50 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |