5TC1337 | Siemens

Rocker, blind symbols Up/Down, 1-fold, 68 x 68 mm, titan white, for blind control, 5TC1337

Order No.: 81P8097
EAN: 4001869252483
MPN:
5TC1337
5TC1337
Series: DELTA
5TC1337 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
74.4702 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
74.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
74.4702 €

DELTA style, titanium white key SYS shutter, 68x 68 mm DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.

Features

  • Dimmers for all typical loads, including LED lighting
  • Motion detection in surface-mounted and flush-mounted versions
Technical specifications
Zubehörart Wippe
Ausführung Jalousiesymbolen Auf/Ab, 1-fach, 68 x 68 mm
Geeignet für Jalousiesteuerung
Farbe titanweiß
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Bleimonoxid, Blei-Titan-Zirkonnoxid