4AM3242-5CN00-0EA0 | Siemens

Transformer, 63 VA, 440 V/418 V, 85 %, 4AM3242-5CN00-0EA0

Order No.: 80P9684
EAN: 4001869903378
MPN:
4AM3242-5CN00-0EA0
4AM32425CN000EA0
4AM3242-5CN00-0EA0 Siemens Power Transformers
Image may differ
Unit Price (€ / pc.)
100.6026 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
100.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
100.6026 €

Transformer Sitas- Phases: 1- PN/PN(S6)(KVA): 0,063 /0,19- UPRI(V): 440+/-5%- USEC(V): 24- ISEC(A): 2,625- F(HZ): 50..60- VECTOR GR./Shield WNG.: II0 /0- TA/ISOKL: 40 /B- IP00- Type Of Terminals: screw/tab Connection- Installation: screws/mounting rails- EN 61558-2-2, -2-6 UL/CSA-Recognized Control Circuit Transformer, safety isolating transformer. The 4AM transformers unite all properties of single-phase safety, isolating, control and line transformers. With these properties, they can effortlessly handle any application. The control transformers are also characterized by their short-time rating.

Technical specifications
Ausgangsleistung 63 W
Breite 86 mm
Höhe 98 mm
Länge 90 mm
Primärspannung 462 V
Sekundärspannung (1) 440 V
Sekundärspannung (2) 418 V
Wirkungsgrad 85 %
Logistics
Ursprungsland CZ
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes