4AM6442-5AD40-0FA0 | Siemens
Transformer, 2000 VA, 400 V/380 V, 96 %, 4AM6442-5AD40-0FA0
Order No.: 80P9697
EAN: 4001869902357
MPN:
4AM6442-5AD40-0FA0
4AM64425AD400FA0
Unit Price (€ / pc.)
783.4484 € *
Available: 0 pcs.
Leadtime: On Request **
Transformer Sitas- Phases: 1- PN/PN(S6)(KVA): 2 /9,7- UPRI(V): 400+/-5%- USEC(V): 2X115- ISEC(A): 2X8,7- F(HZ): 50..60- VECTOR GR./Shield WNG.: II0I0 /0- TA/ISOKL: 40 /B- IP00- Type Of Terminals: screw/tab Connection- Installation: screw- EN 61558-2-1, -2-2, -2-4 UL/CSA-Recognized Control Circuit Transformer, isolation transformer. The 4AM transformers unite all properties of single-phase safety, isolating, control and line transformers. With these properties, they can effortlessly handle any application. The control transformers are also characterized by their short-time rating.
Technical specifications
Ausgangsleistung | 2000 W | |
Breite | 176 mm | |
Höhe | 164 mm | |
Länge | 158 mm | |
Primärspannung | 420 V | |
Sekundärspannung (1) | 400 V | |
Sekundärspannung (2) | 380 V | |
Wirkungsgrad | 96 % |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85043180 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |