6ES7833-1FD00-0YM2 | Siemens
Software, S7 STEP 7 Safety Basic Software Update Service Compact, 6ES7833-1FD00-0YM2, for SIMATIC S7 STEP 7
Order No.: 70P5300
EAN: 4047622344798
MPN:
6ES7833-1FD00-0YM2
6ES78331FD000YM2
Series: SIMATIC S7 STEP
Unit Price (€ / pc.)
82.0981 € *
Available: 0 pcs.
Leadtime: On Request **
6ES78331FD000YM2, Siemens
SIMATIC S7, F-programming tool, STEP 7 Safety Basic, Software Update Service Compact for multiple orders on one position, these deliveries are grouped. Minimum order quantity: 3 units within the framework of this contract, you will receive for one year all up-to-date software versions. the contract is extended automatically by 1 year if it is not canceled 3 months prior to expiration. Period of delivery and service: 1 year from date of invoice. Requirement for conclusion: current version of the software.
Technical specifications
Ausführung | S7 STEP 7 Safety Basic Software Update Service Compact | |
Geeignet für | SIMATIC S7 STEP 7 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 49119900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |