64.1004-22 | Stäubli Electrical Connectors
4 mm insulating grommet, solder connection, red, 64.1004-22
Vom Hersteller nicht mehr lieferbar
Unit Price (€ / pc.)
0.4760 € *
Available: 25 pcs.
Leadtime: 3 Weeks **
Insulating sleeve, 64.1004-22, Stäubli
MultiContact insulating sleeve, red.
Technical specifications
Connection | Lötanschluss | |
Version | Isoliertülle | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 32 A | |
Touch safe | No | |
diameter | 4 mm | |
Colour | rot | |
contact surface | vernickelt | |
Length | 50 mm | |
max. Cable diameter | 4 mm | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |