24.0159-25 | Stäubli Electrical Connectors

Adapter, 2 mm socket to 2 mm plug, green, 24.0159-25

Order No.: 82F1084
EAN: 4099891759278
MPN:
24.0159-25
MLA2-S GRÜN
Series: Medicalline
24.0159-25 Stäubli Electrical Connectors T&M Adapters Image 1
24.0159-25 Stäubli Electrical Connectors T&M Adapters Image 2
Image may differ
Unit Price (€ / pc.)
3.0583 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.06 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0583 €
25 pcs.
2.8203 €
50 pcs.
2.6418 €
100 pcs.
2.4871 €
500 pcs.
2.3324 €
*incl. VAT plus shipping costs
**Subject to prior sale

Touch-proof adapter, 24.0159-25, Stäubli Electrical Connectors

This adapter is made of gold-plated brass that can be screw-mounted into rigid Ø 2 mm sockets. By tightening an internal screw, the Ø 2 mm plug of this adapter expands by tightening an internal screw so that it sits firmly in the socket and provides full contact protection when fitted. The Ø 2 mm socket with spring-loaded contact lamella in the insulating body is suitable for rigid Ø 2 mm plugs with rigid insulating sleeve.

Technical specifications
Version Adapter
Colour grün
contact surface vergoldet
Site (1) 2 mm Buchse
Site (2) 2 mm Stecker
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes