65.9185-10022 | Stäubli Electrical Connectors

Measuring lead with (crocodile clip) to (2 mm lamella plug, straight), 1 m, red, PVC, 0.5 mm², 65.9185-10022

Order No.: 86F9454
EAN: 4099891762575
MPN:
65.9185-10022
XALF 1,0M ROT
65.9185-10022 Stäubli Electrical Connectors Test Leads Image 1
65.9185-10022 Stäubli Electrical Connectors Test Leads Image 2
Image may differ
Unit Price (€ / pc.)
8.2943 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.29 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2943 €
25 pcs.
7.6041 €
50 pcs.
7.1400 €
100 pcs.
6.6759 €
500 pcs.
6.2118 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test clip lead, 65.9185-10022, Stäubli Electrical Connectors

The 65.9185-10022 is a highly flexible one end test clip lead with all-round insulation and toothed gripping jaws with fine-wire clamping surface. The other end with Ø 2 mm MULTILAM plug with rigid insulating sleeve.

Technical specifications
Connection (1) Krokodilklemme
Connection (2) 2 mm Lamellenstecker, gerade
Rated Voltage 600 V
Rated current 10 A
Touch safe No
Colour rot
Cable length 1 m
contact surface vernickelt
Cable cross-section 0,5 mm²
Material PVC
Stackable No
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes