1-2842282-2 | TE Connectivity

Pin header, 12 pole, pitch 2 mm, straight, black, 1-2842282-2

Order No.: 59F343
MPN:
1-2842282-2
1-2842282-2 TE Connectivity PCB Connection Systems Image 1
1-2842282-2 TE Connectivity PCB Connection Systems Image 2
1-2842282-2 TE Connectivity PCB Connection Systems Image 3
1-2842282-2 TE Connectivity PCB Connection Systems Image 4
1-2842282-2 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.0825 € *
Available: 0 pcs.
Available in 5 Days: 6,560 pcs.
Leadtime: 14 Weeks **
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0825 €
10 pcs.
1.9159 €
50 pcs.
1.7493 €
100 pcs.
1.5708 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB connector, 1-2842282-2, TE Connectivity

PCB mount header, vertical, Board-to-Board, 12 Positions, 2 mm centerline, Partially Shrouded, Gold (Au), Through Hole-Solder.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated voltage 125 V
Rated current 2 A
Orientation gerade
Pin number 12-polig
Grid 2 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No