2355186-5 | TE Connectivity
Pin header, 5 pole, pitch 2 mm, straight, black, 2355186-5
Order No.: 59F424
MPN:
2355186-5
Unit Price (€ / pc.)
1.4280 € *
Available: 0 pcs.
Available in 5 Days: 4,758 pcs.
Leadtime: 20 Weeks **
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4280 €
10 pcs.
1.2852 €
50 pcs.
1.1543 €
100 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB connector, 2355186-5, TE Connectivity
PCB mount header, vertical, Board-to-Board, 5 Positions, 2 mm centerline, Breakaway, Gold (Au), Through Hole-Solder, Signal.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 125 V | |
Rated current | 2 A | |
Orientation | gerade | |
Pin number | 5-polig | |
Grid | 2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |