2842122-8 | TE Connectivity

Pin header, 8 pole, pitch 2 mm, angled, black, 2842122-8

Order No.: 59F439
MPN:
2842122-8
2842122-8 TE Connectivity PCB Connection Systems Image 1
2842122-8 TE Connectivity PCB Connection Systems Image 2
2842122-8 TE Connectivity PCB Connection Systems Image 3
2842122-8 TE Connectivity PCB Connection Systems Image 4
2842122-8 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.3328 € *
Available: 0 pcs.
Available in 5 Days: 4,738 pcs.
Leadtime: 20 Weeks **
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3328 €
10 pcs.
1.2019 €
50 pcs.
1.0829 €
100 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB connector, 2842122-8, TE Connectivity

PCB mount header, Right angle, Board-to-Board, 8 Positions, 2 mm centerline, Breakaway, Gold (Au), Through Hole-Solder.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated voltage 125 V
Rated current 2 A
Orientation abgewinkelt
Pin number 8-polig
Grid 2 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No